
MCFK1608T1R0M | |
|---|---|
DigiKey Part Number | 587-5970-2-ND - Tape & Reel (TR) 587-5970-1-ND - Cut Tape (CT) 587-5970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCFK1608T1R0M |
Description | FIXED IND 1UH 900MA 224 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 900 mA 224mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCFK1608T1R0M Models |
Category | Current - Saturation (Isat) 1.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 224mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20300 € | 2,03 € |
| 100 | 0,16670 € | 16,67 € |
| 1.000 | 0,13710 € | 137,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12189 € | 487,56 € |
| 8.000 | 0,11494 € | 919,52 € |
| 12.000 | 0,11107 € | 1.332,84 € |
| 20.000 | 0,10637 € | 2.127,40 € |
| 28.000 | 0,10340 € | 2.895,20 € |
| 40.000 | 0,10033 € | 4.013,20 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |

