1 µH Shielded Multilayer Inductor 900 mA 224mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCFK1608T1R0M

DigiKey Part Number
587-5970-2-ND - Tape & Reel (TR)
587-5970-1-ND - Cut Tape (CT)
587-5970-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCFK1608T1R0M
Description
FIXED IND 1UH 900MA 224 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 µH Shielded Multilayer Inductor 900 mA 224mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCFK1608T1R0M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.5A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
224mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.495
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,20300 €2,03 €
1000,16670 €16,67 €
1.0000,13710 €137,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,12189 €487,56 €
8.0000,11494 €919,52 €
12.0000,11107 €1.332,84 €
20.0000,10637 €2.127,40 €
28.0000,10340 €2.895,20 €
40.0000,10033 €4.013,20 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29250 €