
MCEE1005TR22MHN | |
|---|---|
DigiKey Part Number | 587-6431-2-ND - Tape & Reel (TR) 587-6431-1-ND - Cut Tape (CT) 587-6431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCEE1005TR22MHN |
Description | FIXED IND 220NH 1.6A 80 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Multilayer Inductor 1.6 A 80mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCEE1005TR22MHN Models |
Category | Current - Saturation (Isat) 1.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 80mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSCNB1005EETR22MB | Taiyo Yuden | 932 | 587-LSCNB1005EETR22MBCT-ND | 0,34000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28300 € | 2,83 € |
| 100 | 0,23210 € | 23,21 € |
| 1.000 | 0,19088 € | 190,88 € |
| 5.000 | 0,17040 € | 852,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,15706 € | 1.570,60 € |
| 20.000 | 0,14814 € | 2.962,80 € |
| 30.000 | 0,14316 € | 4.294,80 € |
| 50.000 | 0,13921 € | 6.960,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

