
MCASE32NSB7106KTNB25 | |
|---|---|
DigiKey Part Number | 587-MCASE32NSB7106KTNB25TR-ND - Tape & Reel (TR) 587-MCASE32NSB7106KTNB25CT-ND - Cut Tape (CT) 587-MCASE32NSB7106KTNB25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASE32NSB7106KTNB25 |
Description | CAP CER 10UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASE32NSB7106KTNB25 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27800 € | 2,78 € |
| 50 | 0,20860 € | 10,43 € |
| 100 | 0,18720 € | 18,72 € |
| 500 | 0,15110 € | 75,55 € |
| 1.000 | 0,13994 € | 139,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13077 € | 261,54 € |
| 4.000 | 0,12323 € | 492,92 € |
| 6.000 | 0,11945 € | 716,70 € |
| 10.000 | 0,11526 € | 1.152,60 € |
| 14.000 | 0,11281 € | 1.579,34 € |
| 20.000 | 0,11045 € | 2.209,00 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,52650 € |

