Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSMGA160808T221RG | |
|---|---|
DigiKey Part Number | 587-LSMGA160808T221RGTR-ND - Tape & Reel (TR) 587-LSMGA160808T221RGCT-ND - Cut Tape (CT) 587-LSMGA160808T221RGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSMGA160808T221RG |
Description | FERRITE BEAD 220 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.8A 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LSMGA160808T221RG Models |
Category | Current Rating (Max) 1.8A |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 70mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.035" (0.90mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBMH1608HM221-T | Taiyo Yuden | 638 | 587-1741-1-ND | 0,16000 € | Parametric Equivalent |
| LBMGA160808T221RG | Taiyo Yuden | 0 | 587-LBMGA160808T221RGTR-ND | 0,08391 € | Parametric Equivalent |
| LLMGA160808T221RG | Taiyo Yuden | 0 | 587-LLMGA160808T221RGTR-ND | 0,04367 € | Parametric Equivalent |
| LMMGA160808T221RG | Taiyo Yuden | 0 | 587-LMMGA160808T221RGTR-ND | 0,08391 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11200 € | 1,12 € |
| 25 | 0,09680 € | 2,42 € |
| 50 | 0,08700 € | 4,35 € |
| 100 | 0,07770 € | 7,77 € |
| 250 | 0,06660 € | 16,65 € |
| 500 | 0,05896 € | 29,48 € |
| 1.000 | 0,05186 € | 51,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03912 € | 156,48 € |
| 8.000 | 0,03545 € | 283,60 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |





