


EMK325BJ106MD-T | |
|---|---|
DigiKey Part Number | 587-2252-2-ND - Tape & Reel (TR) 587-2252-1-ND - Cut Tape (CT) 587-2252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK325BJ106MD-T |
Description | CAP CER 10UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK325BJ106MD-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28300 € | 2,83 € |
| 50 | 0,21220 € | 10,61 € |
| 100 | 0,19050 € | 19,05 € |
| 500 | 0,15392 € | 76,96 € |
| 1.000 | 0,14261 € | 142,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13331 € | 266,62 € |
| 4.000 | 0,12565 € | 502,60 € |
| 6.000 | 0,12182 € | 730,92 € |
| 10.000 | 0,11757 € | 1.175,70 € |
| 14.000 | 0,11508 € | 1.611,12 € |
| 20.000 | 0,11270 € | 2.254,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |

