S845E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S845E

Digi-Key Part Number
232-1195-ND
Manufacturer
Swanstrom Tools USA
Manufacturer Product Number
S845E
Supplier
Description
CUTTER OVAL ANGLE FULL FLSH
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Tip (End) Cutter Oval Super Full Flush
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Swanstrom Tools USA
Series
-
Package
Bulk
Part Status
Active
Type
Tip (End)
Shape
Oval
Cut Edge
Super Full Flush
Features
Ergonomic, ESD Safe
Capacity
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8203.20.6060
All prices are in EUR
Bulk
QtyUnit PriceExt Price
655,98833 €335,93 €
Additional Resources
AttributeDescription
Other Names232-1195
Standard Package1