cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S710

Digi-Key Part Number
S710ST-ND
Manufacturer
Swanstrom Tools USA
Manufacturer Product Number
S710
Supplier
Description
CUTTER OVAL BEVEL
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Side (Diagonal) Cutter Oval 6.50" (165.1mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Swanstrom Tools USA
Series
Package
Bulk
Part Status
Active
Type
Side (Diagonal)
Shape
Oval
Length - Overall
6.50" (165.1mm)
Features
ESD Safe
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8203.20.6060
All prices are in EUR
Bulk
QtyUnit PriceExt Price
667,94333 €407,66 €
Additional Resources
AttributeDescription
Other NamesS710ST
Standard Package1