S614E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S614E

Digi-Key Part Number
232-1175-ND
Manufacturer
Swanstrom Tools USA
Manufacturer Product Number
S614E
Supplier
Description
CUTTER OVAL SLIM SUPERFLSH
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Side (Diagonal) Cutter Oval Super Full Flush
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Swanstrom Tools USA
Series
Package
Bulk
Part Status
Active
Type
Side (Diagonal)
Shape
Oval
Cut Edge
Super Full Flush
Features
Ergonomic, ESD Safe
Capacity
14 AWG
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8203.20.6060
All prices are in EUR
Bulk
QtyUnit PriceExt Price
175,51000 €75,51 €
570,92800 €354,64 €
1068,64100 €686,41 €
2566,35320 €1.658,83 €
Additional Resources
AttributeDescription
Other Names232-1175
Standard Package1