cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S421

Digi-Key Part Number
S421ST-ND
Manufacturer
Swanstrom Tools USA
Manufacturer Product Number
S421
Supplier
Description
CUTTER TAPER SLIM SUPERFLSH
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Side (Diagonal) Cutter Tapered, Relieved Super Full Flush 4.80" (121.9mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Swanstrom Tools USA
Series
Package
Bulk
Part Status
Active
Type
Side (Diagonal)
Shape
Tapered, Relieved
Cut Edge
Super Full Flush
Length - Overall
4.80" (121.9mm)
Features
ESD Safe
Capacity
18 AWG
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8203.20.6060
All prices are in EUR
Bulk
QtyUnit PriceExt Price
656,61167 €339,67 €
Additional Resources
AttributeDescription
Other NamesS421ST
Standard Package1