S415E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S415E

Digi-Key Part Number
232-1001-ND
Manufacturer
Swanstrom Tools USA
Manufacturer Product Number
S415E
Supplier
Description
CUTTER SIDE TAPERED FLUSH 5.65"
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Side (Diagonal) Cutter Tapered Flush 5.65" (143.5mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Swanstrom Tools USA
Series
Package
Bulk
Part Status
Active
Type
Side (Diagonal)
Shape
Tapered
Cut Edge
Flush
Length - Overall
5.65" (143.5mm)
Features
Ergonomic, ESD Safe
Capacity
-
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8203.30.0000
California Prop 65
Warning Information
All prices are in EUR
Bulk
QtyUnit PriceExt Price
162,54000 €62,54 €
558,86000 €294,30 €
1057,02000 €570,20 €
2555,18080 €1.379,52 €
Additional Resources
AttributeDescription
Other Names
232-1001
10303
Standard Package1