20 MHz ±50ppm Crystal 22pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT32422AA48-20.000M

DigiKey Part Number
2388-SXT32422AA48-20.000M-ND
Manufacturer
Manufacturer Product Number
SXT32422AA48-20.000M
Description
CRYSTAL 20.000MHZ 22 PF SMD
Customer Reference
Detailed Description
20 MHz ±50ppm Crystal 22pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT32422AA48-20.000M Models
Product Attributes
Filter Similar Products
Category
Load Capacitance
22pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
20 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±50ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.162
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 51,39 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,41000 €4,10 €
500,36920 €18,46 €
1000,32820 €32,82 €
5000,31182 €155,91 €
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,57330 €