



PF40281B1-1000U-G9H | |
|---|---|
DigiKey Part Number | 259-PF40281B1-1000U-G9H-ND |
Manufacturer | |
Manufacturer Product Number | PF40281B1-1000U-G9H |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 24.9 CFM (0.697m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PF40281B1-1000U-G9H Models |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Auto Restart, Speed Sensor (Tach) |
Packaging Bulk | Noise 56.0dB(A) |
Part Status Active | Power (Watts) 6.12 W |
Voltage - Rated | RPM |
Size / Dimension Square - 40mm L x 40mm H | Termination 3 Wire Leads |
Width 28.00mm | Approval Agency CCC, CE, cURus, TUV |
Air Flow 24.9 CFM (0.697m³/min) | Current Rating (Amps) 0.510A |
Static Pressure 2.050 in H2O (510.6 Pa) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 15,64713 € | 2.347,07 € |
| Unit Price without VAT: | 15,64713 € |
|---|---|
| Unit Price with VAT: | 18,30714 € |


