
W3C 1/2 CLEAR 4FT | |
|---|---|
DigiKey Part Number | 2786-W3C1/2CLEAR4FT-ND |
Manufacturer | |
Manufacturer Product Number | W3C 1/2 CLEAR 4FT |
Description | W3C 1/2 CLEAR 4FT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 3 to 1 Clear |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.157" (3.99mm) |
Mfr | Recovered Wall Thickness 0.055" (1.40mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Adhesive Lined, Fluid Resistant, Strain Relief |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 105°C |
Shrinkage Ratio | Shrink Temperature 115°C |
Inner Diameter - Supplied 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,01358 € | 506,79 € |
| Unit Price without VAT: | 1,01358 € |
|---|---|
| Unit Price with VAT: | 1,18589 € |


