SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA661ASTR

DigiKey Part Number
SMA661ASTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA661ASTR
Description
IC RF AMP GPS 1575MHZ SOT666
Customer Reference
Detailed Description
RF Amplifier IC GPS 1575MHz SOT-666
Datasheet
 Datasheet
EDA/CAD Models
SMA661ASTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
1575MHz
P1dB
-
Gain
18dB
Noise Figure
1.15dB
RF Type
GPS
Voltage - Supply
2.4V ~ 3V
Current - Supply
8.5mA
Test Frequency
1.575GHz
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-666
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.