11V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount 0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDA5-1BF4

DigiKey Part Number
497-15407-2-ND - Tape & Reel (TR)
497-15407-1-ND - Cut Tape (CT)
497-15407-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDA5-1BF4
Description
TVS DIODE 5VWM 11VC 0201
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
11V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount 0201
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
110W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
45pF @ 1MHz
Type
Zener
Operating Temperature
-40°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V
Package / Case
0201 (0603 Metric)
Voltage - Breakdown (Min)
5.8V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
11V
Base Product Number
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.721
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,11700 €1,17 €
1000,07210 €7,21 €
5000,05266 €26,33 €
1.0000,04635 €46,35 €
2.0000,04101 €82,02 €
5.0000,03521 €176,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,02881 €432,15 €
30.0000,02614 €784,20 €
45.0000,02479 €1.115,55 €
75.0000,02326 €1.744,50 €
105.0000,02236 €2.347,80 €
150.0000,02148 €3.222,00 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22230 €