DCPL-WB-00D3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCPL-WB-00D3

DigiKey Part Number
497-11305-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DCPL-WB-00D3
Description
RF DIR COUPL 824MHZ-2.17GHZ FLIP
Customer Reference
Detailed Description
RF Directional Coupler W-CDMA 824MHz ~ 2.17GHz 37dB 8-UFBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Coupler Type
Dual Band, Dual Path
Frequency
824MHz ~ 2.17GHz
Coupling Factor
37dB
Applications
W-CDMA
Insertion Loss
0.2dB
Power - Max
-
Isolation
-
Return Loss
15dB
Package / Case
8-UFBGA, FCBGA
Supplier Device Package
8-FlipChip
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.