cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1210DTC10R7

Digi-Key Part Number
RNCF1210DTC10R7-ND - Tape & Reel (TR)
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
RNCF1210DTC10R7
Supplier
Description
RES 10.7 OHM 0.5% 1/3W 1210
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
10.7 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
10.7 Ohms
Tolerance
±0.5%
Power (Watts)
0.333W, 1/3W
Composition
Thin Film
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Ratings
AEC-Q200
Size / Dimension
0.122" L x 0.094" W (3.10mm x 2.40mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
5.0000,04762 €238,10 €
Additional Resources
AttributeDescription
Standard Package5.000