
14692 | |
|---|---|
DigiKey Part Number | 1568-14692-ND |
Manufacturer | |
Manufacturer Product Number | 14692 |
Description | NOMAD 883 PRO (BAMBOO) |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Working Dimensions | 8.000" x 8.000" x 3.000" (203.20mm x 203.20mm x 76.20mm) | |
Interface | USB | |
File Type | - | |
Voltage - Supply | - | |
Contents | Cable(s), Power Supply, Project Materials, Tool Kit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.525,31000 € | 2.525,31 € |
| Unit Price without VAT: | 2.525,31000 € |
|---|---|
| Unit Price with VAT: | 2.954,61270 € |

