cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

531BC000185DG

Digi-Key Part Number
531BC000185DG-ND
Manufacturer
Skyworks Solutions Inc.
Manufacturer Product Number
531BC000185DG
Supplier
Description
XTAL OSC XO 185.0000KHZ LVDS SMD
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
185 kHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Skyworks Solutions Inc.
Series
Package
Strip
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency
185 kHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±7ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
98mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
75mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Strip
QtyUnit PriceExt Price
5012,19340 €609,67 €
Additional Resources
AttributeDescription
Standard Package50