
SIT3372AE-2BH-33NB100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AE-2BH-33NB100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AE-2BH-33NB100.000000 |
Description | MEMS OSC VCXO 100.0000MHZ LVDS |
Customer Reference | |
Detailed Description | 100 MHz VCXO LVDS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±15ppm |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Current - Supply (Max) 84mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-PQFD (3.2x2.5) |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,48000 € | 17,48 € |
| 10 | 15,18700 € | 151,87 € |
| 25 | 14,36440 € | 359,11 € |
| 50 | 13,77240 € | 688,62 € |
| 100 | 13,20560 € | 1.320,56 € |
| 250 | 12,73564 € | 3.183,91 € |
| Unit Price without VAT: | 17,48000 € |
|---|---|
| Unit Price with VAT: | 20,45160 € |


