20-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F982-C-GMR

Digi-Key Part Number
C8051F982-C-GMR-ND - Tape & Reel (TR)
Manufacturer
Silicon Labs
Manufacturer Product Number
C8051F982-C-GMR
Supplier
Description
IC MCU 8BIT 4KB FLASH 20QFN
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
CIP-51 8051 series Microcontroller IC 8-Bit 25MHz 4KB (4K x 8) FLASH 20-QFN (3x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
Package
Tape & Reel (TR)
Part Status
Active
Core Processor
CIP-51 8051
Core Size
8-Bit
Speed
25MHz
Connectivity
SMBus (2-Wire/I²C), SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Number of I/O
16
Program Memory Size
4KB (4K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 10x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-UFQFN Exposed Pad
Supplier Device Package
20-QFN (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.31.0001
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
1.5000,83213 €1.248,20 €
Additional Resources
AttributeDescription
Standard Package1.500