C8051F386-GQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C8051F386-GQ
48-TQFP

C8051F001R

Digi-Key Part Number
336-1001-2-ND - Tape & Reel (TR)
336-1001-1-ND - Cut Tape (CT)
Manufacturer
Silicon Labs
Manufacturer Product Number
C8051F001R
Supplier
Description
IC MCU 8BIT 32KB FLASH 48TQFP
Detailed Description
8051 series Microcontroller IC 8-Bit 20MHz 32KB (32K x 8) FLASH 48-TQFP (7x7)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Core Processor
8051
Core Size
8-Bit
Speed
20MHz
Connectivity
SMBus (2-Wire/I²C), SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Number of I/O
16
Program Memory Size
32KB (32K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 8x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Other Names
336-1001-1
Q1712642
336-1001-2
Standard Package500