3UG46141BR20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3UG46181CR20

DigiKey Part Number
3473-3UG46181CR20-ND
Manufacturer
Manufacturer Product Number
3UG46181CR20
Description
AUT. CORRECTION OF PHASE SEQU.
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Protection Relay Phase Loss, Phase Sequence, Overvoltage, Undervoltage DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
3UG46181CR20 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Function
Phase Loss, Phase Sequence, Overvoltage, Undervoltage
Voltage - Supply
90 ~ 400VAC
Trip Range
90 ~ 400VAC
Delay Time
0.1 ~ 20s
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
Automatic Reset
Operating Temperature
-25°C ~ 60°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1406,35000 €406,35 €
10341,22200 €3.412,22 €
25321,37600 €8.034,40 €
Manufacturers Standard Package
Unit Price without VAT:406,35000 €
Unit Price with VAT:475,42950 €