
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Safety | |
Type | Switch | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | - | |
Lamp Wattage | - | |
Current Rating (Amps) | 5A | |
Features | Switch | |
Approval Agency | CCC, CE, CSA, EAC, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,53000 € | 316,53 € |
| Unit Price without VAT: | 316,53000 € |
|---|---|
| Unit Price with VAT: | 370,34010 € |

