1055695 | |
---|---|
DigiKey Part Number | 1882-1055695-ND |
Manufacturer | |
Manufacturer Product Number | 1055695 |
Description | INCREMENTAL ENCODER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 1024 Quadrature (Incremental) User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Incremental | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 1024 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Actuator Type | Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Flange Mount | |
Orientation | User Selectable | |
Termination Style | Cable | |
Rotational Life (Cycles Min) | 36B |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 1 | €309.96000 | €309.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 309,96000 € | 309,96 € |
Unit Price without VAT: | 309,96000 € |
---|---|
Unit Price with VAT: | 362,65320 € |