PCBITE-7010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCBITE-7010

DigiKey Part Number
5248-PCBITE-7010-ND
Manufacturer
Manufacturer Product Number
PCBITE-7010
Description
SQG30-AC - 3.0 GHz low impedance
Customer Reference
Detailed Description
10:1 Passive 3GHz Black Oscilloscope Probe Test Lead 50 Input Resistance
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensepeek
Series
Packaging
Retail Package
Part Status
Active
Type
Passive
Attenuation Value
10:1
Bandwidth
3GHz
Resistance - Input
50
Voltage - Max
-
Capacitance - Input
1.31pF
Cable Length
-
Color
Black
Includes
Probes, Manual
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 273
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Sensepeek
FREE SHIPPING on orders of 86,37 € or more for products shipped by Sensepeek
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1254,96000 €254,96 €
Unit Price without VAT:254,96000 €
Unit Price with VAT:298,30320 €