Image for MTLW-102-07-L-S-260 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTLW-102-07-L-S-260

DigiKey Part Number
MTLW-102-07-L-S-260-ND
Manufacturer
Manufacturer Product Number
MTLW-102-07-L-S-260
Description
CONN HEADER VERT 2POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.100" (2.54mm)
EDA/CAD Models
MTLW-102-07-L-S-260 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.260" (6.60mm)
Mfr
Contact Length - Post
0.110" (2.79mm)
Series
Overall Contact Length
0.430" (10.92mm)
Packaging
Bulk
Insulation Height
0.060" (1.52mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
5.2A per Contact
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1.760
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,37000 €0,37 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,43290 €