
SPMWHT32BMD5YBW0S0 | |
|---|---|
DigiKey Part Number | 1510-2409-2-ND - Tape & Reel (TR) 1510-2409-1-ND - Cut Tape (CT) 1510-2409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWHT32BMD5YBW0S0 |
Description | LED LM302C WARM WHT 2700K 3030 |
Customer Reference | |
Detailed Description | LED Lighting LM302C White, Warm 2700K 5.9V 65mA 115° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 60lm (54lm ~ 66lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 5.9V | |
Lumens/Watt @ Current - Test | 156 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 150mA | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 8°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,23800 € | 2,38 € |
| 100 | 0,16910 € | 16,91 € |
| 500 | 0,13808 € | 69,04 € |
| 1.000 | 0,12786 € | 127,86 € |
| 2.000 | 0,11916 € | 238,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07628 € | 305,12 € |
| 8.000 | 0,07164 € | 573,12 € |
| 12.000 | 0,06926 € | 831,12 € |
| 20.000 | 0,06656 € | 1.331,20 € |
| 28.000 | 0,06496 € | 1.818,88 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,40950 € |






