SPMWHT32BMD7YBV0S0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWHT32BMD5YBW0S0

DigiKey Part Number
1510-2409-2-ND - Tape & Reel (TR)
1510-2409-1-ND - Cut Tape (CT)
1510-2409-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPMWHT32BMD5YBW0S0
Description
LED LM302C WARM WHT 2700K 3030
Customer Reference
Detailed Description
LED Lighting LM302C White, Warm 2700K 5.9V 65mA 115° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
2700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
60lm (54lm ~ 66lm)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
5.9V
Lumens/Watt @ Current - Test
156 lm/W
CRI (Color Rendering Index)
80
Current - Max
150mA
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3030
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.033" (0.85mm)
Thermal Resistance of Package
8°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39.980
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,23800 €2,38 €
1000,16910 €16,91 €
5000,13808 €69,04 €
1.0000,12786 €127,86 €
2.0000,11916 €238,32 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07628 €305,12 €
8.0000,07164 €573,12 €
12.0000,06926 €831,12 €
20.0000,06656 €1.331,20 €
28.0000,06496 €1.818,88 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,40950 €