
RDS7-8S-1011-73-RA-508-D-67 | |
|---|---|
DigiKey Part Number | 2223-RDS7-8S-1011-73-RA-508-D-67-ND |
Manufacturer | |
Manufacturer Product Number | RDS7-8S-1011-73-RA-508-D-67 |
Description | SWITCH ROTARY DIP SPST 0.15A 42V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST Position Through Hole, Right Angle Rotary with Shaft Actuator 150mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS7-8S-1011-73-RA-508-D-67 Models |
Category | Contact Finish Gold |
Manufacturer Same Sky (Formerly CUI Devices) | Height Above Board 0.394" (10.00mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Current Rating (Amps) 150mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 42VDC | Body Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Rotary with Shaft | Length 0.394" (10.00mm) |
Actuator Level Raised | Electrical Life 10,000 Steps |
Contact Material Phosphor Bronze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 2,03400 € | 20,34 € |
| 50 | 1,77940 € | 88,97 € |
| 100 | 1,67970 € | 167,97 € |
| 250 | 1,55920 € | 389,80 € |
| 500 | 1,47728 € | 738,64 € |
| 1.000 | 1,40345 € | 1.403,45 € |
| 2.500 | 1,31801 € | 3.295,02 € |
| 5.000 | 1,26214 € | 6.310,70 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,83140 € |


