
SDCK3 | |
|---|---|
DigiKey Part Number | 846-SDCK3-ND |
Manufacturer | |
Manufacturer Product Number | SDCK3 |
Description | EVAL BOARD FOR ML2253X |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | ML2253x, ML2262x, ML2266x - Controller Board Audio Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Audio | |
Function | Controller Board | |
Embedded | No | |
Utilized IC / Part | ML2253x, ML2262x, ML2266x | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,47000 € | 191,47 € |
| Unit Price without VAT: | 191,47000 € |
|---|---|
| Unit Price with VAT: | 224,01990 € |

