


RD3P200SNFRATL | |
|---|---|
DigiKey Part Number | RD3P200SNFRATLTR-ND - Tape & Reel (TR) RD3P200SNFRATLCT-ND - Cut Tape (CT) RD3P200SNFRATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD3P200SNFRATL |
Description | MOSFET N-CH 100V 20A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 20A (Ta) 20W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | RD3P200SNFRATL Models |
Category | Gate Charge (Qg) (Max) @ Vgs 55 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2100 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 20W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Supplier Device Package TO-252 |
Rds On (Max) @ Id, Vgs 46mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 1mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 € | 3,34 € |
| 10 | 2,18500 € | 21,85 € |
| 100 | 1,52790 € | 152,79 € |
| 500 | 1,25482 € | 627,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,05976 € | 2.649,40 € |
| 5.000 | 1,02519 € | 5.125,95 € |
| Unit Price without VAT: | 3,34000 € |
|---|---|
| Unit Price with VAT: | 3,90780 € |




