
SN74ABT126PW | |
|---|---|
DigiKey Part Number | 296-39193-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT126PW |
Description | IC BUFF 4.5V/5.5V 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT126PW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,61300 € | 6,13 € |
| 90 | 0,49167 € | 44,25 € |
| 180 | 0,46650 € | 83,97 € |
| 270 | 0,45381 € | 122,53 € |
| 540 | 0,43528 € | 235,05 € |
| 1.080 | 0,42002 € | 453,62 € |
| 2.520 | 0,40498 € | 1.020,55 € |
| 5.040 | 0,39509 € | 1.991,25 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,00620 € |








