
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Breakover | 110 ~ 130V | |
Current - Breakover | 200 µA | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Peak Output | 1 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | DO-201AD, Axial | |
Supplier Device Package | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 395 | 0,65641 € | 259,28 € |
| Unit Price without VAT: | 0,65641 € |
|---|---|
| Unit Price with VAT: | 0,76800 € |

