
7030094 | |
|---|---|
DigiKey Part Number | 5385-7030094-ND |
Manufacturer | |
Manufacturer Product Number | 7030094 |
Description | CMC III CAN BUS CABLE 5M RJ45 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rittal | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 16.40' (5.00m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,18000 € | 54,18 € |
| Unit Price without VAT: | 54,18000 € |
|---|---|
| Unit Price with VAT: | 63,39060 € |

