3361540
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3361510

DigiKey Part Number
5385-3361510-ND
Manufacturer
Manufacturer Product Number
3361510
Description
SK COOLING UNIT BLUE E, WALL-MOU
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
13648BTU Sq. Ft Air Conditioner
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rittal
Series
Packaging
Box
Part Status
Active
Type
Air Conditioner
BTU's
13648
Cooling Square Feet
-
Voltage
115V
Depth
11"
Width (Inches)
11
Height
21.7"
Frequency
50/60Hz
Material
Steel
Cord Length
-
Color
-
Approval Agency
cUL, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
13.061,40000 €3.061,40 €
Manufacturers Standard Package
Unit Price without VAT:3.061,40000 €
Unit Price with VAT:3.581,83800 €