
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rittal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Air Conditioner | |
BTU's | 3412 | |
Cooling Square Feet | - | |
Voltage | 115V | |
Depth | 8.3" | |
Width (Inches) | 11 | |
Height | 21.7" | |
Frequency | 50/60Hz | |
Material | Steel | |
Cord Length | - | |
Color | - | |
Approval Agency | cUL, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.648,55000 € | 2.648,55 € |
| Unit Price without VAT: | 2.648,55000 € |
|---|---|
| Unit Price with VAT: | 3.098,80350 € |

