New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2500500

DigiKey Part Number
5385-2500500-ND
Manufacturer
Manufacturer Product Number
2500500
Description
PWR CBL 3POLE 100-240V 3000MM UL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Position Cable Assembly Rectangular Socket to Cable 9.8' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rittal
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
3
Number of Rows
1
Pitch - Connector
-
Pitch - Cable
-
Length
9.8' (3.00m)
Features
-
Color
Orange
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1101,78000 €101,78 €
1086,51600 €865,16 €
2581,10400 €2.027,60 €
5077,23800 €3.861,90 €
10075,23910 €7.523,91 €
Manufacturers Standard Package
Unit Price without VAT:101,78000 €
Unit Price with VAT:119,08260 €