
X96011V14I | |
|---|---|
DigiKey Part Number | X96011V14I-ND |
Manufacturer | |
Manufacturer Product Number | X96011V14I |
Description | SENSOR DIGITAL -40C-100C 14TSSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 100°C 8 b 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | X96011V14I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 100°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 8 b | |
Features | Standby Mode | |
Accuracy - Highest (Lowest) | ±2°C | |
Test Condition | -40°C ~ 100°C | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |

