
TS3000GB2A1NCG | |
|---|---|
DigiKey Part Number | TS3000GB2A1NCG-ND |
Manufacturer | |
Manufacturer Product Number | TS3000GB2A1NCG |
Description | SENSOR DIGITAL -20C-125C 8VFQFPN |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -20°C ~ 125°C 11 b 8-VFQFPN (2x3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -20°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | SMBus | |
Voltage - Supply | 2.3V ~ 3.6V | |
Resolution | 11 b | |
Features | Output Switch, Programmable Limit, Programmable Resolution, Selectable Hysteresis, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±1°C (±3°C) | |
Test Condition | 75°C ~ 95°C (-20°C ~ 125°C) | |
Operating Temperature | -20°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-VFQFPN (2x3) |

