TS3000B3ANRG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 13.825
Unit Price: 1,09000 €
Datasheet

Similar


STMicroelectronics
In Stock: 51.040
Unit Price: 1,26000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3000B3ANRG

DigiKey Part Number
TS3000B3ANRG-ND
Manufacturer
Manufacturer Product Number
TS3000B3ANRG
Description
SENSOR DIGITAL -20C-125C 8VFQFPN
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -20°C ~ 125°C 11 b 8-VFQFPN (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Sensor Type
Digital, Local
Sensing Temperature - Local
-20°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
3V ~ 3.6V
Resolution
11 b
Features
Output Switch, Programmable Limit, Programmable Resolution, Selectable Hysteresis, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±1°C
Test Condition
-20°C ~ 125°C
Operating Temperature
-20°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-VFQFPN (2x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types