RBE030N04R0SZN6#HB0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,36017 €
Datasheet
New at DigiKey
N-Channel 40 V 80A (Tc) 79W (Tc) Surface Mount 8-DFN (4.9x5.75)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBE030N04R0SZN6#HB0

DigiKey Part Number
559-RBE030N04R0SZN6#HB0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RBE030N04R0SZN6#HB0
Description
POWER:POWER MOSFETS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 80A (Tc) 79W (Tc) Surface Mount 8-DFN (4.9x5.75)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
56 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2690 pF @ 25 V
FET Type
Power Dissipation (Max)
79W (Tc)
Technology
Operating Temperature
175°C (TJ)
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-DFN (4.9x5.75)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
3mOhm @ 40A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RBA80N04DANS-4UB03#HB0Renesas Electronics Corporation0559-RBA80N04DANS-4UB03#HB0TR-ND0,36017 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,35358 €1.767,90 €
Manufacturers Standard Package
Unit Price without VAT:0,35358 €
Unit Price with VAT:0,41369 €