


R7FA4T1BB3CFL#BA0 | |
|---|---|
DigiKey Part Number | 559-R7FA4T1BB3CFL#BA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA4T1BB3CFL#BA0 |
Description | MCU:RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 RA4T1 Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 4K x 8 |
Series | RAM Size 40K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 8x12b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M33 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 100MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, I3C, IrDA, MMC/SD, SCI, SPI, UART/USART | Supplier Device Package 48-LFQFP (7x7) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 29 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R7FA4T1BB3CFL#AA0 | Renesas Electronics Corporation | 725 | 559-R7FA4T1BB3CFL#AA0-ND | 3,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,47000 € | 3,47 € |
| 10 | 2,62100 € | 26,21 € |
| 25 | 2,40840 € | 60,21 € |
| 100 | 2,17510 € | 217,51 € |
| 250 | 2,06376 € | 515,94 € |
| 500 | 1,99664 € | 998,32 € |
| 2.000 | 1,89598 € | 3.791,96 € |
| 4.000 | 1,85859 € | 7.434,36 € |
| Unit Price without VAT: | 3,47000 € |
|---|---|
| Unit Price with VAT: | 4,05990 € |





