


R7FA4T1BB3CFJ#BA0 | |
|---|---|
DigiKey Part Number | 559-R7FA4T1BB3CFJ#BA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA4T1BB3CFJ#BA0 |
Description | MCU:RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 RA4T1 Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 4K x 8 |
Series | RAM Size 40K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 5x12b SAR; D/A 1x12b |
Core Processor ARM® Cortex®-M33 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 100MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, I3C, IrDA, MMC/SD, SCI, SPI, UART/USART | Supplier Device Package 32-LQFP (7x7) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 32-LQFP |
Number of I/O 16 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R7FA4T1BB3CFJ#AA0 | Renesas Electronics Corporation | 750 | 559-R7FA4T1BB3CFJ#AA0-ND | 3,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,41600 € | 24,16 € |
| 25 | 2,21800 € | 55,45 € |
| 100 | 2,00070 € | 200,07 € |
| 250 | 1,89684 € | 474,21 € |
| 500 | 1,83428 € | 917,14 € |
| 2.000 | 1,74042 € | 3.480,84 € |
| 4.000 | 1,70554 € | 6.822,16 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,74400 € |





