


R7FA0E2094CFJ#UA0 | |
|---|---|
DigiKey Part Number | 559-R7FA0E2094CFJ#UA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA0E2094CFJ#UA0 |
Description | MCU RA0E2 ARM CM23 32MHZ 128K/16 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 RA0E2 Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 16K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Core Processor ARM® Cortex®-M23 | Data Converters A/D 10x12b SAR |
Core Size | Oscillator Type Internal |
Speed 32MHz | Operating Temperature -40°C ~ 125°C (TA) |
Connectivity I2C, LINbus, UART/USART | Mounting Type Surface Mount |
Peripherals DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT | Supplier Device Package 32-LQFP (7x7) |
Number of I/O 26 | Package / Case 32-LQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,12400 € | 11,24 € |
| 25 | 1,02240 € | 25,56 € |
| 100 | 0,90980 € | 90,98 € |
| 250 | 0,85628 € | 214,07 € |
| 500 | 0,82400 € | 412,00 € |
| 1.000 | 0,79743 € | 797,43 € |
| 2.500 | 0,76938 € | 1.923,45 € |
| 5.000 | 0,75248 € | 3.762,40 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,79010 € |





