
PS2705A-1-F3-A | |
|---|---|
DigiKey Part Number | 559-1031-2-ND - Tape & Reel (TR) 559-1031-1-ND - Cut Tape (CT) 559-1031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2705A-1-F3-A |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 70V |
Series | Current - Output / Channel 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 30 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 300% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 5µs, 7µs | Supplier Device Package 4-SOP |
Input Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2705A-1-A | Renesas Electronics Corporation | 15.681 | 559-1156-ND | 1,87000 € | Parametric Equivalent |
| PS2705A-1-V-F3-A | Renesas Electronics Corporation | 6.964 | 559-PS2705A-1-V-F3-ACT-ND | 0,94000 € | Parametric Equivalent |
| PS2705A-1-A | CEL | 18 | PS2705A-1-ND | 0,79000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,72600 € | 7,26 € |
| 100 | 0,54010 € | 54,01 € |
| 500 | 0,45738 € | 228,69 € |
| 1.000 | 0,43031 € | 430,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,39139 € | 1.369,87 € |
| 7.000 | 0,37436 € | 2.620,52 € |
| 10.500 | 0,36565 € | 3.839,32 € |
| 17.500 | 0,35582 € | 6.226,85 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,21680 € |


