Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2701-1-F4-A-H | |
|---|---|
DigiKey Part Number | 559-PS2701-1-F4-A-H-ND |
Manufacturer | |
Manufacturer Product Number | PS2701-1-F4-A-H |
Description | Linear IC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 40V |
Packaging Tray | Current - Output / Channel 80mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 300% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 5µs, 4µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 5µs | Supplier Device Package 4-SOP |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2701-1-A | Renesas Electronics Corporation | 2.840 | 559-1025-ND | 0,55850 € | Parametric Equivalent |
| PS2701-1-A-H | Renesas Electronics Corporation | 0 | 559-PS2701-1-A-H-ND | 0,41800 € | Parametric Equivalent |
| PS2701-1-A-N | Renesas Electronics Corporation | 0 | 559-PS2701-1-A-N-ND | 0,41800 € | Parametric Equivalent |
| PS2701-1-A-Q | Renesas Electronics Corporation | 0 | 559-PS2701-1-A-Q-ND | 0,41800 € | Parametric Equivalent |
| PS2701-1-A-Y | Renesas Electronics Corporation | 0 | 559-PS2701-1-A-Y-ND | 0,41800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,23748 € | 831,18 € |
| Unit Price without VAT: | 0,23748 € |
|---|---|
| Unit Price with VAT: | 0,27785 € |


