Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ISL9107IRZ-T | |
|---|---|
DigiKey Part Number | ISL9107IRZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL9107IRZ-T |
Description | IC REG BUCK ADJ 1.5A 8DFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 8-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL9107IRZ-T Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 1.6MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-DFN (2x3) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL8009AIRZ-T | Renesas Electronics Corporation | 7.749 | ISL8009AIRZ-TCT-ND | 3,64000 € | Parametric Equivalent |
| ISL8009AIRZ-T7A | Renesas Electronics Corporation | 215 | ISL8009AIRZ-T7ACT-ND | 3,57000 € | Parametric Equivalent |
| ISL8009AIRZ-TK | Renesas Electronics Corporation | 0 | ISL8009AIRZ-TK-ND | 1,93940 € | Parametric Equivalent |
| ISL9108IRZ-T | Renesas Electronics Corporation | 0 | ISL9108IRZ-T-ND | 1,74150 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 1,74150 € | 10.449,00 € |
| Unit Price without VAT: | 1,74150 € |
|---|---|
| Unit Price with VAT: | 2,03756 € |


