Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ISL8088IRZ-T | |
|---|---|
DigiKey Part Number | ISL8088IRZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL8088IRZ-T |
Description | IC REG BUCK ADJ 800MA DL 10DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 800mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL8088IRZ-T Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 2.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 10-DFN (3x3) |
Voltage - Input (Min) 2.75V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL78228ARZ-T | Renesas Electronics Corporation | 0 | ISL78228ARZ-T-ND | 3,37745 € | Parametric Equivalent |
| ISL78228ARZ-T7A | Renesas Electronics Corporation | 363 | ISL78228ARZ-T7ACT-ND | 5,89000 € | Parametric Equivalent |
| ISL8088IRZ-T7A | Renesas Electronics Corporation | 2.250 | ISL8088IRZ-T7ACT-ND | 2,53000 € | Parametric Equivalent |
| ISL8088IRZ-TK | Renesas Electronics Corporation | 0 | 20-ISL8088IRZ-TKCT-ND | 3,12000 € | Parametric Equivalent |
| TPS62410DRCR | Texas Instruments | 464 | 296-25488-1-ND | 2,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 1,18739 € | 7.124,34 € |
| Unit Price without VAT: | 1,18739 € |
|---|---|
| Unit Price with VAT: | 1,38925 € |



